TDK B72240B441K1 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B441K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.