
High-energy SIDAC with 1.2kV varistor voltage, 750VAC/970VDC voltage rating, and 40kA max surge current. Features a 300A clamping current and 2kV clamping voltage, with 1200J energy absorption. This bolt-down metal package component offers a 1nF capacitance and 24mm lead pitch, suitable for chassis mounting. Operating temperature range from -40°C to 85°C.
TDK B72240B751K1 technical specifications.
| Capacitance | 1nF |
| Package/Case | Metal |
| Clamping Current | 300A |
| Clamping Voltage | 2kV |
| Depth | 14mm |
| Energy | 1200J |
| Lead Pitch | 24mm |
| Lead/Base Style | Screw |
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 750V |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Series | HighE |
| Varistor Voltage | 1.2kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240B751K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
