TDK's HighE LS40 Metal Oxide Varistor is a single-circuit, chassis-mount device with a varistor voltage of 205V. It operates within a temperature range of -25°C to 85°C and is rated for a maximum surge current of 40kA. The varistor is RoHS compliant and available in bulk packaging with 50 units per package.
TDK B72240L0131K100 technical specifications.
| Energy | 310J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE, LS40 |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0131K100 to view detailed technical specifications.
No datasheet is available for this part.