This TDK B72240L0231K100 is a metal oxide varistor with a varistor voltage of 360V and a voltage tolerance of 10%. It has a maximum surge current of 40kA and a maximum voltage rating of 300V DC. The device is designed for through hole mounting and has a packaging style of box. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
TDK B72240L0231K100 technical specifications.
| Capacitance | 3.2nF |
| Clamping Current | 300A |
| Clamping Voltage | 595V |
| Depth | 9mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0231K100 to view detailed technical specifications.
No datasheet is available for this part.