
Var MOV 275VAC/350VDC 40000A 430V Thru-Hole Bent Strap Terminal Automotive Box
TDK B72240L0271K100 technical specifications.
| Energy | 550J |
| Flammability Rating | UL94 V-0 |
| Height | 39mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0271K100 to view detailed technical specifications.
No datasheet is available for this part.