TDK B72240L0441K100 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 300A |
| Clamping Voltage | 1.18kV |
| Depth | 11.1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Varistor Voltage | 715V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0441K100 to view detailed technical specifications.
No datasheet is available for this part.