The HighE LS40 910V varistor is a metal oxide varistor with a voltage rating of 550V AC and 745V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The varistor can withstand a maximum surge current of 40kA and has a maximum varistor voltage of 1.001kV and a minimum varistor voltage of 819V. It is packaged in a through-hole package and is RoHS compliant.
TDK B72240L0551K100 technical specifications.
| Energy | 960J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE, LS40 |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L0551K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.