TDK B72240L271K100 technical specifications.
| Capacitance | 2.7nF |
| Clamping Current | 300A |
| Clamping Voltage | 710V |
| Depth | 9.4mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 40kA |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 430V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L271K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.