TDK B72240L751K100 technical specifications.
| Capacitance | 1nF |
| Clamping Voltage | 2kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Termination | Strap |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L751K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.