TDK B72240L751K102 technical specifications.
| Capacitance | 1nF |
| Clamping Current | 300A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72240L751K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.