
High-performance Metal Oxide Varistor (MOV) for circuit protection. Features 320VAC/420VDC voltage rating, 50kA max surge current, and 640J energy absorption. Offers 510V varistor voltage with a 2.6nF capacitance and 300A clamping current at 840V. Designed with bent strap terminals for thru-hole mounting and a 37.5mm length, operating from -40°C to 85°C. This RoHS compliant component is suitable for automotive applications.
TDK B72241L0321K100 technical specifications.
| Capacitance | 2.6nF |
| Clamping Current | 300A |
| Clamping Voltage | 840V |
| Energy | 640J |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 561V |
| Min Varistor Voltage | 459V |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HighE |
| Varistor Voltage | 510V |
| Voltage Rating (AC) | 320V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72241L0321K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
