The TDK B72241L441K100 is a HighE series SIDAC with a varistor voltage of 715V and a maximum surge current of 50kA. It operates within a temperature range of -40°C to 85°C and is designed for chassis mount applications. The device has a capacitance of 1.85nF and a maximum voltage rating of 585V DC and 440V AC. It is available in a bulk packaging with 50 units per package.
TDK B72241L441K100 technical specifications.
| Capacitance | 1.85nF |
| Clamping Current | 300A |
| Energy | 950J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 50kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72241L441K100 to view detailed technical specifications.
No datasheet is available for this part.