TDK B72242L0381K102 technical specifications.
| Capacitance | 1.9nF |
| Contact Plating | Tin |
| ESD Protection | No |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HighE SuperioR |
| Varistor Voltage | 620V |
| Voltage Rating (AC) | 385V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72242L0381K102 to view detailed technical specifications.
No datasheet is available for this part.