TDK B72242L0461K102 technical specifications.
| Capacitance | 1.6nF |
| Contact Plating | Tin |
| Lead/Base Style | Strap |
| Length | 37.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 460V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B72242L0461K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.