The TDK B72242L321K100 is a SIDAC with a varistor voltage of 510V, a maximum voltage rating of 320V AC and 420V DC, and an operating temperature range of -25°C to 85°C. It has a capacitance of 2.3nF and a clamping current of 300A. The device is packaged in bulk and is not radiation hardened.
TDK B72242L321K100 technical specifications.
| Capacitance | 2.3nF |
| Clamping Current | 300A |
| Clamping Voltage | 840V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 320V |
| Max Voltage Rating (DC) | 420V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 510V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72242L321K100 to view detailed technical specifications.
No datasheet is available for this part.