TDK B72242L421K100 technical specifications.
| Capacitance | 1.8nF |
| Clamping Current | 300A |
| Clamping Voltage | 1.12kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 420V |
| Max Voltage Rating (DC) | 560V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 680V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72242L421K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.