TDK B72242L441K100 technical specifications.
| Energy | 950J |
| Max Surge Current | 65kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72242L441K100 to view detailed technical specifications.
No datasheet is available for this part.