TDK B72242L441K102 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 300A |
| Energy | 950J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 65kA |
| Max Varistor Voltage | 786.5V |
| Min Varistor Voltage | 643.5V |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 585V |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HighE |
| Varistor Voltage | 715V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72242L441K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.