High-energy disc metal oxide varistor (MOV) for circuit protection, featuring a 130VAC/170VDC voltage rating and a 75kA maximum surge current capability. This radial leaded component offers a 205V varistor voltage with a 340V clamping voltage, suitable for applications requiring robust overvoltage and ESD protection. With a 490J energy rating and a 10.5nF capacitance, it operates across a wide temperature range of -40°C to 85°C. The varistor is housed in a metal package with straight strap terminals and a 25.4mm lead pitch, designed for through-hole mounting.
TDK B72250L0131K102 technical specifications.
| Capacitance | 10.5nF |
| Package/Case | Metal |
| Clamping Voltage | 340V |
| Diameter | 57mm |
| Energy | 490J |
| Height | 8.1mm |
| Lead Pitch | 25.4mm |
| Length | 72.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Mount | Bolt, Radial |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE, LS50 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L0131K102 to view detailed technical specifications.
No datasheet is available for this part.