TDK B72250L0231K102 technical specifications.
| Capacitance | 6nF |
| Clamping Current | 500A |
| Clamping Voltage | 595V |
| Depth | 9mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Strap |
| Length | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Varistor Voltage | 360V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L0231K102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.