TDK B72250L0251K100 technical specifications.
| Energy | 800J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Bolt |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HighE, LS50 |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L0251K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.