TDK B72250L271K100 technical specifications.
| Package/Case | Radial |
| Energy | 860J |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L271K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.