TDK B72250L381K100 technical specifications.
| Package/Case | Radial |
| Energy | 1200J |
| Max Surge Current | 75kA |
| Max Varistor Voltage | 682V |
| Min Varistor Voltage | 558V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | HighE |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72250L381K100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.