
High-performance metal oxide varistor (MOV) for circuit protection. Features a 130VAC/170VDC voltage rating, 205V varistor voltage, and a high surge current capability of 70kA. Offers a clamping voltage of 340V at 500A and an energy absorption of 490J. Designed with a 15nF capacitance and a robust metal package for chassis or surface mounting with screw termination. Operates across a wide temperature range of -40°C to 85°C.
TDK B72260B0131K001 technical specifications.
| Capacitance | 15nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 340V |
| Current Rating | 500A |
| Depth | 100mm |
| Diameter | 60mm |
| Energy | 490J |
| Height | 24mm |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | Screw |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 205V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0131K001 to view detailed technical specifications.
No datasheet is available for this part.
