TDK B72260B0231K001 technical specifications.
| Capacitance | 7.9nF |
| Package/Case | Metal |
| Clamping Voltage | 595V |
| Diameter | 60mm |
| Energy | 730J |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0231K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
