
Metal Oxide Varistor (MOV) disc component for circuit protection. Features a 275VAC/350VDC voltage rating with a 430V varistor voltage and 387V to 473V tolerance. Offers 70kA maximum surge current and 860J energy absorption. Chassis and surface mountable with a 39mm lead pitch and 6.6nF capacitance. Operates from -40°C to 85°C.
TDK B72260B0271K001 technical specifications.
| Capacitance | 6.6nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 710V |
| Depth | 100mm |
| Diameter | 60mm |
| Energy | 860J |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0271K001 to view detailed technical specifications.
No datasheet is available for this part.
