
High-energy metal oxide varistor (MOV) for circuit protection, featuring a 750V varistor voltage and 460VAC/615VDC maximum voltage rating. This disc-type MOV offers a substantial 70kA maximum surge current capability and 1650J energy absorption. Designed for chassis or surface mounting with screw termination, it operates within a -40°C to +85°C temperature range. Key specifications include a 3.9nF capacitance, 500A clamping current, and 1.24kV clamping voltage.
TDK B72260B0461K001 technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 1.24kV |
| Current Rating | 500A |
| Depth | 100mm |
| Diameter | 60mm |
| Energy | 1650J |
| Height | 24mm |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 825V |
| Min Varistor Voltage | 675V |
| Max Voltage Rating (AC) | 460V |
| Max Voltage Rating (DC) | 615V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | Screw |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 750V |
| Voltage Rating (AC) | 460V |
| DC Rated Voltage | 615V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0461K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.