
High-energy disc and leaded metal oxide varistor (MOV) for circuit protection. Features 550VAC/745VDC voltage rating, 910V varistor voltage, and 70kA maximum surge current. Offers 1500J energy absorption and 500A clamping current with a 1.5kV clamping voltage. Designed for chassis mounting with screw termination, operating from -40°C to 85°C.
TDK B72260B0551K001 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 1.5kV |
| Current Rating | 500A |
| Depth | 100mm |
| Diameter | 60mm |
| Energy | 1500J |
| Height | 24mm |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | Screw |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 745V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0551K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.