
Radial leaded metal oxide varistor (MOV) for circuit protection. Features a 970V DC rated voltage and 750V AC voltage rating, with a varistor voltage of 1.2kV (1.08kV to 1.32kV tolerance). Offers 2000J energy absorption and a clamping current of 500A, with a maximum surge current of 70kA. Designed for chassis mounting with screw termination, operating from -40°C to 85°C.
TDK B72260B0751K001 technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Clamping Voltage | 2kV |
| Current Rating | 500A |
| Depth | 100mm |
| Diameter | 60mm |
| Energy | 2000J |
| Height | 24mm |
| Lead Pitch | 39mm |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 70kA |
| Max Varistor Voltage | 1.32kV |
| Min Varistor Voltage | 1.08kV |
| Max Voltage Rating (AC) | 750V |
| Max Voltage Rating (DC) | 970V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | Screw |
| Thickness | 24mm |
| Tolerance | 10% |
| Varistor Voltage | 1.2kV |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| Width | 72mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B0751K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
