TDK B72260B381K1 technical specifications.
| Capacitance | 4.6nF |
| Package/Case | Metal |
| Clamping Current | 500A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70kA |
| Max Supply Voltage | 385V |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 620V |
| Voltage Rating | 505V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B381K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.