TDK B72260B551K1 technical specifications.
| Capacitance | 3.3nF |
| Clamping Current | 500A |
| Clamping Voltage | 1.5kV |
| Depth | 24mm |
| Energy | 1500J |
| Lead Pitch | 40mm |
| Lead/Base Style | Screw |
| Length | 100mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 550V |
| Max Surge Current | 70kA |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Bolt |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 910V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B551K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.