TDK B72260B681K1 technical specifications.
| Capacitance | 2.6nF |
| Clamping Current | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 680V |
| Max Voltage Rating (AC) | 680V |
| Max Voltage Rating (DC) | 895V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 1.1kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK B72260B681K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.