
High-performance Metal Oxide Varistor (MOV) for circuit protection. Features a 1.1kV AC / 1.465kV DC voltage rating with a 1.8kV varistor voltage (10% tolerance). Offers a high surge current capability of 100kA and an energy rating of 6000J. Designed for chassis or surface mounting with a metal package. Operating temperature range from -40°C to 85°C.
TDK B72280B0112K001 technical specifications.
| Capacitance | 3.2nF |
| Package/Case | Metal |
| Current Rating | 800A |
| Energy | 6000J |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 1.98kV |
| Min Varistor Voltage | 1.62kV |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 1.8kV |
| Voltage Rating (AC) | 1.1kV |
| DC Rated Voltage | 1.465kV |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0112K001 to view detailed technical specifications.
No datasheet is available for this part.