TDK B72280B0231K001 technical specifications.
| Capacitance | 16nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0231K001 to view detailed technical specifications.
No datasheet is available for this part.