
TDK B72280B0251K001 technical specifications.
| Capacitance | 14nF |
| Package/Case | Metal |
| Clamping Voltage | 650V |
| Diameter | 80mm |
| Energy | 1300J |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0251K001 to view detailed technical specifications.
No datasheet is available for this part.
