
TDK B72280B0271K001 technical specifications.
| Capacitance | 13nF |
| Clamping Voltage | 710V |
| Diameter | 80mm |
| Energy | 1400J |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Mount | Chassis Mount, Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | HighE |
| Tolerance | 10% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0271K001 to view detailed technical specifications.
No datasheet is available for this part.
