
High-performance Metal Oxide Varistor (MOV) for circuit protection. Features a 750VAC/970VDC voltage rating with a 100kA maximum surge current capability. Offers 800A current rating and 4.8nF capacitance. Designed with a metal package and SMD/SMT termination for surface mounting. Operates across a wide temperature range from -40°C to 85°C. RoHS compliant.
TDK B72280B0751K001 technical specifications.
| Capacitance | 4.8nF |
| Package/Case | Metal |
| Current Rating | 800A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100kA |
| Mount | Surface Mount |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HighE |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating (AC) | 750V |
| DC Rated Voltage | 970V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B0751K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.