TDK B72280B381K1 technical specifications.
| Capacitance | 9nF |
| Clamping Current | 800A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 385V |
| Max Voltage Rating (DC) | 505V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72280B381K1 to view detailed technical specifications.
No datasheet is available for this part.