
TDK B72440C50A160 technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Clamping Voltage | 22V |
| Height | 0.33mm |
| Length | 0.63mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.5V |
| Width | 0.33mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72440C50A160 to view detailed technical specifications.
No datasheet is available for this part.