TDK B72440P5040S260 technical specifications.
| Capacitance | 10pF |
| Package/Case | 0201 |
| Clamping Current | 1A |
| Clamping Voltage | 33V |
| Depth | 0.3mm |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Varistor Voltage | 17V |
| Min Varistor Voltage | 9V |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 17V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72440P5040S260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
