TDK B72440P5040S460 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1A |
| Max Varistor Voltage | 34V |
| Min Varistor Voltage | 20V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72440P5040S460 to view detailed technical specifications.
No datasheet is available for this part.