TDK B72500D0050H160 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Speed CeraDiodes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0050H160 to view detailed technical specifications.
No datasheet is available for this part.