Bidirectional surface mount varistor, 0603 package, featuring a 15V DC rated voltage and 16V reverse standoff voltage. Offers a 22V minimum varistor voltage and 42V clamping voltage at 1A. With a 30A maximum surge current and 2kW peak pulse power, this component operates from -40°C to 85°C and is RoHS compliant.
TDK B72500D0150A060 technical specifications.
| Capacitance | 160pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 42V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Min Varistor Voltage | 22V |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 2kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 22V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| DC Rated Voltage | 15V |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0150A060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
