
TDK B72500D0160H060 technical specifications.
| Capacitance | 5pF |
| Case Code (Metric) | 0603 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 290V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 65V |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 16V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D0160H060 to view detailed technical specifications.
No datasheet is available for this part.
