Bidirectional SIDAC for surface mount applications, featuring a 16V DC working voltage and 1A clamping current. This component offers 290V clamping voltage and 65V breakdown voltage, with a low leakage current of 1uA. Designed for ESD protection, it operates across a -40°C to 85°C temperature range and is packaged in a 0603 SMD case on tape and reel.
TDK B72500D160H60 technical specifications.
| Capacitance | 5pF |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 290V |
| Clamping Voltage-Max | 290V |
| Depth | 0.9mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Breakdown Voltage | 65V |
| Min Breakdown Voltage | 65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Power Dissipation | 2kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 16V |
| Size Code | 0603 |
| Width | 0.013inch |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D160H60 to view detailed technical specifications.
No datasheet is available for this part.