
TDK B72500D200A60 technical specifications.
| Capacitance | 56pF |
| Contact Plating | Tin |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D200A60 to view detailed technical specifications.
No datasheet is available for this part.
