TDK B72500D200A60V9 technical specifications.
| Clamping Voltage | 50V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | Standard CeraDiodes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D200A60V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.