
The TDK B72500D50H160 is a bidirectional SIDAC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a reverse breakdown voltage of 150V and a peak pulse current of 1A. The device is packaged in a 0603 case and is available in a tape and reel format with 4000 units per package. The SIDAC is suitable for surface mount applications and has a leakage current of 1uA.
TDK B72500D50H160 technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Varistor Voltage | 150V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 150V |
| Reverse Standoff Voltage | 5.6V |
| Termination | SMD/SMT |
| Working Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D50H160 to view detailed technical specifications.
No datasheet is available for this part.