TDK B72500D90A60 technical specifications.
| Capacitance | 220pF |
| Clamping Current | 1A |
| Clamping Voltage | 30V |
| Contact Plating | Tin |
| Depth | 0.9mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 9V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Standard CeraDiodes |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Working Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500D90A60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
