Surface mount varistor with 18V DC rated voltage and 14V AC rated voltage. Features a 22V varistor voltage with 10% tolerance, 40V clamping voltage, and 1A clamping current. Offers 0.2J energy absorption and a maximum surge current of 30A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact 0603 (1608 metric) case, suitable for tape and reel automated assembly.
TDK B72500E0140K060 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 0.8mm |
| Energy | 0.2J |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 24.2V |
| Min Varistor Voltage | 19.8V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200 |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B72500E0140K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.